Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
32768-Slide7

The KC3215A series is a miniature 32.768kHz clock oscillator with a tuning fork blank. By adopting a tuning fork crystal, the KC3215A series realized ultra low current consumption up to 0.8µA at 3.3 Vol. Initial frequency tolerance is +5 to +/-23 ppm, and frequency stability over temperature is -120 ppm to +10ppm over -40 to +85°C. 

PTM פורסם ב: