Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Image of B&B SmartWorx/Advantech LoRaWAN® Monitoring - Solution Elements

The key hardware components of Advantech’s vibration monitoring solution are the WISE-2410 vibration sensor and the WISE-6610 LoRaWAN® gateway. The WISE-2410 contains an accelerometer and temperature sensor and mounts directly to a motor with either a threaded tap screw, magnet, or industrial adhesive. It connects over LoRaWAN to any LoRaWAN gateway, including the WISE-6610, which is available in either Ethernet or Ethernet + LTE and supports 100 or 500 node networks. It also supports other protocols, including MQTT, and its hardware and software flexibility provides rich features to edge intelligence systems.

PTM פורסם ב: