Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
DIN Rail AC-DC and DC-DC Power Supplies Slide 5

The LDT Series are three phase high power switching mode power supplies in a minimum size with input 340 – 550 VAC for powers from 480 to 2400 W, covering from 12 to 170 V (model dependent). They fit demanding applications where compactness and high power are needed. Ideal for process control, conveyors, DC backup and battery charging, packing equipment and semiconductor manufacturing. The LDW Series switching mode power supplies feature universal input 185 – 550 VAC with 1/2/3 phase wiring or DC (350 – 725 VDC), for powers from 120 to 480 W, without any derating. They fit many applications, including renewable energy, and considerably decrease material management costs.

PTM פורסם ב: