Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
V-Bite Connector Slide 10

The 461V Series is a non constant impedance design which is available without a flange but can be modified with a flange if the application calls for one. It has both a male and female contact with in a BNC barrel and is designed to accommodate 500 MHz applications. It can be modified to fit a 0.178 inch thick PCB. It is suitable for both wave and re-flow solder.

PTM פורסם ב: