Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Product List
X-2 Series Dual BNC Connector Slide 4

The 364M2 series BNC connector offers several options in both 50Ω and 75Ω versions. It is non-isolated and is available with an optional back cover to prevent EMI. The body of the all metal constructed connector is colored grey. The available special installation tool enables both knurled nuts to be tightened easily without the interference that would occur using standard hex nuts.

PTM פורסם ב: