Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Selection Variety

SRP series inductors offer a high variety of product selections to meet the needs of a wide range of applications from wearable devices to locomotives. The footprint can be as small as 2 mm x 1.6 mm for low power devices or 28 mm x 28 mm for high power. Low profile is available at 1 mm height maximum. The 0.1 to 100 µH range will cover most of the AC/DC and DC/DC converter inductance selections. The SRP inductor series offers up to 70 A of temperature rise-related IRMS current and up to 118 A of saturation current. Operating temperature up to +155°C is available to meet high temperature application environments. Currently, there are 31 SRP inductor series available, of which 25 are AEC-Q200 compliant.

PTM פורסם ב: