Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
Slide6
Shown on this slide is an overview of the three series which make up the T Series Fast Acting GDT family.  The 2031 Series is a two electrode GDT that provides line to line or line to ground protection for any number of applications. The 2020 Series is a three electrode GDT that provides line to line and line to ground protection for applications requiring GR-1089 or ITU-T K.20 compliance. The optional failsafe further assures compliance to UL requirements. The 2030 Series is a three electrode surface mount GDT providing line to line and line to ground protection. The surface mount version supports automated board level assembly. All T series parts are designed to be used with specific TBU® HSP parts, thus taking the guess work out of which GDT will provide the correct and coordinated overvoltage protection for the TBU® High-Speed Protector.
PTM פורסם ב: