Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
TCO-Slide7

There are two sets of dimensions listed for Cantherm TCOs. The options are listed as standard and long. Standard will have one lead of 25.4mm length and one lead of 35.0mm length. The long version is 35mm in length for both leads. The 10.5mm for the body length and 4.0mm for the body diameter do not change. There are custom options available upon request.

PTM פורסם ב: