Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
CoreHC – Board to Board Solution

CoreHC™ interconnect is also available in both standard and custom type board to board configurations. Stack heights from 8 mm to 20 mm are possible in increments of 2 mm. The board side mounting footprint for these connectors is the same as Cable to Board Mount type Standard CoreHC Cable Assemblies making the solution fully compatible with CoreHC interconnect products. Custom hybrid, high density board to board interconnects are also offered that can combine the digital pins for static signals with the high frequency coaxial channels offering the channel-to-channel pitch as low as 1.27 mm.

PTM פורסם ב: