Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
Cat5e-Slide5

Cicoil's proprietary extrusion process allows 4 individually shielded 30 AWG pairs to be placed in a flat cable, precisely controlling the spacing of the pairs, the insulation thickness and the overall cable shape. These halogen-free cables feature a highly flexible, one-piece Flexx-Sil™ encapsulation that will not delaminate or degrade due to extreme vibration or exposure to steam, sunlight, UV light, acid rain, ice, salt water, chemicals, harsh temperatures, mechanical abuse, ozone and radiation - 10-7 Roentgens. Cicoil's ultra-durable Flexx-Sil™ is "self-healing" from small punctures and cable jacket damage can easily be repaired in the field ensuring continued service life. 

PTM פורסם ב: