Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Slide4
Available in a wide range of sizes, operating positions, and mounting styles, the navigation switch is operated by sliding the actuator. The pushbutton switch uses a button style actuator which is depressed to activate the switch. Pushbuttons are available in either a normally closed or normally open configuration, can have momentary or latching contacts, and come in a  wide variety of sizes, colors, illumination, and sealing options. In a rocker switch, the actuator rocks when pressed by the user, making either momentary contact or latching. It is commonly used to turn power on and off. Can be used to switch logic level or high current, available in a wide variety of sizes, colors, illumination and sealing options. To change the selection, the actuator of a rotary switch is turned either clockwise or counterclockwise. Rotary switches are typically used on devices that require multiple operating positions. As the name implies, to operate the slide switch the user slides the actuator. Available in a range of sizes and operating positions and mounting styles.
PTM פורסם ב: