Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
SPD-Slide19

The TVS diode series are available in 400W and 600W peak power dissipation ratings. The 400W diode is available in a SMA/DO-214AC package and the 600W diode is available in a SMB/DO-214AA package. The TVS series features bi-directional protection per channel, reverse working voltage (Vrwm) from 5V to 150V, and has a 5% voltage tolerance.

PTM פורסם ב: