Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Joystick Encoder Slide 4

The CJ25 series joystick encoder is a multi-function device with an excellent operational feel. A joystick and an encoder with smooth operational feel and a push switch with crisp tactile feel are integrated into one package. This mid-sized encoder is ideally suited for use in control panels. The life of the joystick is specified at 500,000 cycles and the encoder and the push switch at 1 million cycles. The CJ25 series is RoHS compliant and is made of UL94 V-0 and UL94 HB resin materials.

PTM פורסם ב: