Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Summary
In summary, Nidec Components F16EA, F17FA and F17HA series subminiature fan motors are ideal for a variety of compact electronics devices including portable, battery-powered applications and will bring more flexibility when designing small products or when space is a premium in a design. High air flow and quiet operation are achieved by Nidec Components' proprietary impeller design which no other small fans in the marketplace have. Nidec Components also offers Brushless DC Fans of up to 60 mm square. Nidec Components offers small, low profile DC fan motors with high air flow and low noise. Axial fans ranging from 16 mm square to 60 mm square are available. The fans achieved increased air flow by proprietary impeller design. Nidec Components' proprietary sleeve bearing gives all of the fans a long life.
PTM פורסם ב: