Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
PAPS20-Slide16

In summary, Nidec Components provides a wide variety of unique pressure sensors for various pneumatic applications. Excellent electrical and mechanical performance achieved by using semiconductor sensor chips which are made in-house. Sensor chips are optimized for each product line. Integrated production ensures high quality and high reliability. The PA-20 series is a miniature, lightweight pressure transducer with 1V to 5V analog output. The PS20 series is a miniature, lightweight pressure switch with one open collector output. Both sensors are RoHS compliant and meet EMC directives and C/UL standards.

PTM פורסם ב: