Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Image of Cornell Dubilier 944L Series of Low Inductance Film Capacitors - Overview

The 944L series of DC Link capacitors are designed for applications where low inductance, high current ratings, and rugged construction are required. Applications includes high-frequency inverters and converters where broadband switching devices are driving the need for higher performance components. Components in this series are available with inductance as low as 10nH and current ratings up to 90ARMS at +55°C (ambient). While similar in appearance to CDE’s 944U series, the 944L has unique internal construction that lowers inductance with improved performance in fast switching applications.

PTM פורסם ב: