Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Key Performance Parameters

The BLH Series is specifically designed to handle the high RMS ripple current demands of high frequency inverter switching, with ratings up to 36 ARMS. The series meets international standard IEC61071 for Power Electronic Capacitors and is qualified to the rigorous automotive testing outlined by AEC-Q200. The series is comprised of 250 part numbers ranging from 1.0 to 170 µF at 450 - 1200 VDC. At a 70°C hot spot, with rated DC voltage applied, their life expectancy is 100,000 hours. The series is also RoHS compliant.

PTM פורסם ב: