Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Image of Cornell Dubilier MYH Series of EMI/RFI Suppression Capacitors - Summary

In summary, CDE’s MYH series capacitors offer: two times greater life than other 85/85 THB-rated EMI/RFI suppression capacitors. That is a 2,000-hour load life based on 85°C at 85% R.H. with rated voltage applied. The series meets IEC-60384, AEC-Q200, and RoHS requirements. A wide range of capacitance values expands the possible applications. The MYH series is designed for use in line-to-ground applications for EMI/RFI suppression. It is an ideal choice for utility meters, inverters, line filters, UPS, and other power applications.

PTM פורסם ב: