Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
ruggedized-highReliability-slide2

The MLP is easy to stack into high-capacitance modules for power hold up. It is easy to heatsink and double the ripple current capability. Using 250V and lower voltage ratings will operate to –55 °C. The welded seal delivers 50 year life and Type MLS with a stainless case delivers 100 years of life and 60% higher ripple current capability.

PTM פורסם ב: