Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
AE series

To address these design challenges, CUI has developed a family of off-the-shelf power solutions. The AE series is a range of dc-dc converters specifically designed to support both 1000 VDC and 1500 VDC photovoltaic systems thanks to input ranges of 100 to 1000 VDC, 200 to 1200 VDC, or 200 to 1500 VDC. These ultra-wide input dc-dc converters offer power ratings from 5 to 40 W, while featuring 5600 VDC isolation, rated operation up to 5000 meters, and an operating temperature range from -40 up to +70°C with no derating. With available outputs of 5, 9, 12, 15, or 24 VDC, the parts comes as standard with over voltage, over current, and continuous short circuit protections.

PTM פורסם ב: