Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11
Available Products

Same Sky's DC axial fans and centrifugal blowers are available with frame sizes ranging from 25 mm to 172 mm and airflows up to 382 CFM. All models come as standard with auto restart protection and feature ball bearing, sleeve bearing, or Same Sky's advanced omniCOOL™ bearing system that provides a unique alternative to traditional bearing designs. Options with tachometer signal, rotation detector, and PWM control signal are also offered. Same Sky's DC fans and blowers further feature 1500 to 25,000 RPM rated speeds, noise levels from 10.7 up to 69.9 dBA, and static pressures from 0.04 up to 5.22 inch H2O, making them ideally suited for a variety of forced air cooling needs.

PTM פורסם ב:
PTM Updated on: 2022-05-04