Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
omniCOOL-Slide10

Same Sky's high performance sleeve bearing axial fans and centrifugal blowers deliver superior forced air cooling performance and longer operational life compared to traditional designs thanks to the innovative omniCOOL™ system. With airflows ranging from 1.17 up to 138 CFM, Same Sky's DC axial fans and blowers feature noise levels from 10.7dB to 48dB, making them ideal for a variety of IT and telecommunication equipment, medical devices, and industrial applications. Models in these series also carry rated voltages of 5V, 12V, and 24V, 1,500 to 9,500 RPM rated speeds, and static pressures ranging from 0.04 to 0.97 in H2O.

PTM פורסם ב:
PTM Updated on: 2022-02-16