Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
summary

In summary, Cypress HyperFlash NOR memory flash drives are the first family of products based on the Cypress HyperBus interface. This family features read throughput of up to 333 MB/s, more than five times faster than ordinary Quad SPI flash. The HyperBus technology also allows for connection using one-third the number of pins of parallel NOR flash. The Cypress HyperFlash memory KS family uses a 1.8 V power supply and the KL family uses a 3 V power supply and both come in three densities of 128, 256, and 512 Mb. They are available in a space-saving 6 x 8 mm ball grid array (BGA) package and the devices provide a migration path from single Quad SPI to Dual Quad SPI to HyperFlash memory. The high density (128 Mb – 512 Mb) HyperFlash NOR flash memories deliver the performance required for the highest-performance embedded systems found in automotive advanced driver assistance systems (ADAS), automotive instrument cluster, automotive infotainment systems, network routers and switches, and high definition set-top boxes. The features of the HyperFlash enable a single design to be scaled to different levels of flash performance, enabling rapid deployment of multiple product models. HyperFlash memories are qualified to the highest standards, including automotive AEC-Q100 qualification with support for temperatures that range from -40°C to 125°C.

PTM פורסם ב: