Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
NVRAM Overview Slide 2

Cypress is a market leader in nonvolatile random access memory, or for short, NVRAM. Cypress offers a large portfolio of serial and parallel nonvolatile random access memory products. They offer two major product families: F-RAM, energy efficient serial NVRAMs and nvSRAM, fast parallel NVRAMs. In the F-RAM products, Cypress offers a broad portfolio of energy efficient and reliable products. F-RAM consumes only 30% of the power of the most advanced EEPROM and offers 100 million times the endurance. Densities range from 1 kB to 2 Mb, and voltages are offered from 2.0 to 5.5 volts. These feature SPI and I2C serial F-RAM products and standard SOIC-8, DFN8 and EIAJ packages. Additional functions such as real-time clocks and counters are integrated on some products. Cypress also offers a wide range of fast parallel NVSRAM products. Access times are as fast as 20 ns to 45 ns, with unlimited read-write cycle endurance. Densities range from 64 kB to 16 Mb with 3.0 and 5.0 V supply voltages, as well as 1.8 volt I/O voltage options. A wide variety of asynchronous parallel interfaces between 8 and 32 bits and in a wide range of package options are offered. In addition, integrated real-time clocks are available. Cypress is a market leader in NVRAM and was first to produce F-RAM and NVSRAM products with more than 25 years of experience. They continue to invest heavily in new products and are committed to providing products that meet the most rigorous automotive and military standards.

PTM פורסם ב: