Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
PSoC Analog Compressor Slide 12

In summary, Cypress Semiconductor's PSoC analog coprocessor is a scalable and reconfigurable platform architecture of programmable analog coprocessors that simplify designing embedded systems with multiple sensors. The PSoC analog coprocessor device combines PSoC's flexible analog front ends, programmable analog filters, and high-resolution analog-to-digital converters along with an efficient yet powerful 32-bit ARM® Cortex®-M0+ based signal processing engine, enabling host processors to easily fetch aggregated, pre-processed, and formatted complex sensor data over serial communication interfaces. The PSoC analog coprocessor pioneer kit offers footprint-compatibility with Arduino™ shields and baseboards. This kit features five onboard sensors, an RGB LED, two push-button switches, an onboard programmer/debugger and USB-UART/I2C bridge functionality block (KitProg2), and a Cypress F-RAM™. This kit supports operating voltages of 1.8 V, 3 V (coin cell operated), 3.3 V, or 5 V.

PTM פורסם ב: