Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
MDS-External-Slide15

In summary, all supplies in this series accept a wide universal input voltage range of 90 to 264 VAC and has 5 to 24V output voltage. The MDS product range comes with Medical safeties IEC 60601 4th edition. All models are certified with the most recognized international agencies and manufactured in internationally recognized quality management systems ISO 13485 certified facilities. The MDS series of products are always designed with high performance-to-cost ratio in mind. The quality and reliability of these products are the same as what Delta’s many fortune 500 ODM customers have been familiar with over the decades. For more information, please visit www.deltapsu.com.

PTM פורסם ב:
PTM Updated on: 2016-10-10