Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
100AP401

The MDS-100AP401 power supply will operate with a wide AC input voltage range from 90 to 264 VAC and from 47 to 63 Hz. Models are available with 5.1 V, 12 V, -15 V, and 15 V outputs with power rating of 65 W convection and 100 W forced air.

PTM פורסם ב: