Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
software
WaveForms 2015 is the software interface for the Digital Discovery that provides the user interface and controls. It is free to download and can be operated in demo mode for evaluation purposes. WaveForms 2015 is Mac, Windows and Linux compatible and installation generally takes less than a minute. The software interface provides a JavaScript interface that can be used to write custom or automated tests with the available tools. There is also a Software Development Kit available for the user to write custom applications.
PTM פורסם ב: