Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
Switch Styles
E-Switch offers several low profile switch styles. These styles include: Tact, Detector, Dip, Navigation and Slide. Several of the tact switches offer options such as right angle design, multiple operating force, illumination and process sealed or IP rated. The detector and slide switches offer long travel, up to 3.0 mm. The selection of dip switches provide up to 12 positions and 5 positions are available on the navigation switches.
PTM פורסם ב: