Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Product List
Slide13

Now let's look at basic switch electrical functions, starting with contact rating. The principal switch ratings are volts AC or DC, current rating (milliamps or amps), electrical life (cycle at full power), contact resistance (measured in milliohms), and contact material (silver or gold). These ratings are necessary to properly match a switch type to a given application. Extremely low voltage and current typically requires the use of gold contact plating, while higher power contacts will require the use of alloyed silver contacts to minimize the probability of contact welding.

PTM פורסם ב: