Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
HC-46x-CSM-3X-Slide4

The standard specifications for the HC-46X and CSM-3X crystals are +/-30 ppm tolerance and +/-50 ppm frequency stability with an operating temperature from -10°C ~ 70°C. ECS offers tighter tolerance and stability options while also offering extended temperature ranges. The current operating frequency range is from 12MHz ~ 40MHz.

PTM פורסם ב: