Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
second-Gen-Slide7

The EPC2010 is a 200V, 12A FET. The graphs above compare the EPC2010 with the prior-generation EPC1010 typical output and transfer characteristics. Consistent with the two parts discussed above, the new generation 200V product performs significantly better at higher current and the VGS necessary for significant current conduction increases. The EPC2010 is also rated for 60A maximum ID (pulsed) compared with only 40A in the prior generation.

PTM פורסם ב: