Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
automotive-slide21

The main requirements for the DC Link position include a voltage bank of up to 160V, high reliability, high current capability up to 10A per capacitor, vibration resistance up to 40g, and low ESR. For this application EPCOS offers the aluminum electrolytic B43693 and B43793 Axial/Soldering Star parts. This series has an operating temperature of 405°C and a capacitance range up to 470µF, with a voltage rating of up to 200 VDC.

PTM פורסם ב: