Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
ERU25-slide4

These helical power inductors are available in a range of inductances from 0.44μH rated for a saturation current of 71A to 10μH rated for 24A. The flexibility of using a gapped ferrite core allows for additional ‘custom’ inductance values. The footprint is 23.5mm x 25.3mm with a package height varying on the specific inductance value.

PTM פורסם ב: