Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
main features
EPCOS brand leaded inductors come in a series with high current capability. They are the BC+ and LBC+ series. The main features of these leaded inductors are a temperature range up to 125°C, along with an increased current handling capability; up to 250% higher than the standard series. Key features to consider when designing in the EPCOS brand leaded inductors are high performance, a low-cost alternative to drum core chokes, and a low component weight.
PTM פורסם ב: