Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
transponder-slide2

The Epcos Transponder Coil product range consists of four main families covering three major application areas. These include: chip coil which is in the 1210 and 1812 EIA package sizes, the X/Y transponder coils in 8 and 11mm lengths, the Z transponder coil with a 7.7 x 7.5 x 3.5mm footprint and the 3D transponder coil for ultrahigh sensitivity. Major applications include but are not limited to Passive Entry/Passive Start (PEPS), Tire Pressure Monitoring System (TPMS) and Vehicle Immobilizer.

PTM פורסם ב: