Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
SG8101-Slide5

The new SG-8018 series of Programmable Crystal Oscillator utilizes the new Fractional-N PLL technology to feature the following; wide programmable frequency range from 0.67MHz to 170MHz with 1ppm resolution, wide operating temperature range from -40ºC to 105ºC, low operating voltage from 1.8V to 3.3V, low power consumption of less than 8.1mA max at 170MHz, frequency tolerance of ±50ppm and it includes initial frequency tolerance, temperature variation, supply voltage variation, reflow drift, load drift, and 1 year aging. They also feature programmable output functions (either enable or standby) and programmable rise & fall times. The SG-8018 series is available in 4 standard packages, 2.5 x 2.0mm, 3.2 x 2.5mm, 5.0 x 3.2mm, and 7.0 x 5.0mm packages in a standard 4-pin pin-out. The frequency, output function, and rise & fall times are all programmable, as indicated by the red arrows.

PTM פורסם ב: