Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
XRP7714-slide10

The DAC is programmable from effectively zero volts up to 2.55V. For output voltages up to 5.1V, the feedback is divided by 2. When the pre-scalar is set to a gain of one half, the DC gain in the PID compensator is doubled. The XRP7724 has 3 input pre-scalars with output voltages from zero volts up to 1.6, 3.2, or 5.5V.

PTM פורסם ב: