Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Overview

Fingerprints' FPC BM-Lite is a complete biometric fingerprint solution, ready to be used out of the box at delivery. Simple serial commands are used to enroll and verify fingerprints. The FPC BM-Lite brings together biometric performance and high quality components to offer an complete embedded solution for increased security and enhanced user convenience. The FPC BM-Lite module has a protective coating that protects against ESD well above ±15 kV as well as against scratches and impact from daily wear and tear. The FPC BM-Lite module is also IP class (waterproof) grading making the FPC BM-Lite suitable for demanding industrial conditions and all-weather applications.

PTM פורסם ב: