Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
data sheet
The Flexis ColdFire QE Family was designed for ultra-low power applications. This chart shows a sample of the power metrics for S08 and the V1 ColdFire devices in a number of operating modes, including run mode with CPU operation at 2MHz and full-speed 50MHz and low-power run mode with CPU operation at 32 kHz. It also shows Stop 2 - the lowest power mode - with dissipation of 370 nanoamps for both devices. Stop 3 - another low power mode - has a wake up time of 6 microseconds for both devices.
PTM פורסם ב: