Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
features s08qe info page on nxp site
The MC9S08QE8 controller is an extension of the ultra-low-power QE family. It offers high integration with an ideal pin and memory combination to help customers design with energy efficiency in their high-performance applications. The three areas highlighted in this slide are low power, high integration, and small footprint. These devices include all the low-power features introduced on the QE128 devices, only brought down into a smaller memory footprint of eight and 4k. This device has several integrated features such as a low-power regulator, ultra-low-power stop modes, a fast wake-up from one of those stop modes, and some additional clock gating features to any unused peripherals. Also with the high integration, NXP continues to offer a rich peripheral set, ensuring high performance that allows flexibility in development and getting this part into a wide variety of applications. With its many integrated features, the QE is an ideal migration option for QG customers that may be seeking additional pins, peripherals, and those extra microamps to get out of their system for lower power. With the smaller footprint and package that is offered, this device actually provides some bridging possibilities with some pin compatible footprints of the lower-end devices, like the QG and QD, and the higher-end devices such as the QE128.
PTM פורסם ב: