Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
proprietary
The SMAC is NXP’s lowest cost solution. It is best suited for small applications that require approximately 4 to 8KB of memory. The SMAC includes nine sample applications and supports all four wireless connectivity product series. The enhanced compatibility of the SMAC provides for native support of the NXP HCS08GB and GT microcontrollers as well as the ARM7 TDMI-S controller. In addition, NXP offers a porting guide for using this solution with the HCS08QD4 and other cost effective, smaller memory MCUs. A great benefit of the SMAC is that it is easily portable to custom hardware, again speeding the design cycle. Because of the simplicity of the SMAC, the engineer may use BeeKit and the lower priced CodeWarrior Special Edition License for the MC1319x, MC1320x, and MC1321x, or the IAR EWARM 32KB Kick Start License for the MC1322x. Although simple, the SMAC is powerful and can support point-to-point and star networks with optional repeaters. Security and over the air programming are also included with the SMAC.
PTM פורסם ב: