Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
ge complete family
OmniOn Power provides a complete family of embedded module solutions for DC-DC needs. The OmniOn Power offering provides isolated voltage conversion with regulated DC-DC bricks and non-isolated regulation through point-of-load modules and power input modules, or PIMs, that provide power conditioning. All of the OmniOn Power solutions provide flexibility and ease-of-design for processing power from a 12 V, 24 V, or 48 V DC bus to load voltages as low as 0.6 V.
PTM פורסם ב: