Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
Digital-Slide7

In a typical embedded solution, a master controller communicates with isolated and non-isolated DC/DC modules through a PMBus interface. Through this interface, the system controller can monitor output voltage, output current, input voltage and a range of module status indicators. It is also possible to set the output voltage as well as thresholds like UVP, OVP, and power good. Start-up and shut-down controls can also be enabled.

PTM פורסם ב: