Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
POL-Slide16
In summary, the OmniOn Power ProLynx™ APXW005 Point of Load module is a cost-effective alternative to discrete power design. With a wide input voltage range, 9 to 36V, and wide output range, 3 to 18V, the APXW005 is an ideal choice for automotive, consumer, industrial, medical, military and communications applications. Conforming to the DOSA™ generation 2 standard for DC/DC converters the APXW005 outputs 45W from a 20mm x 11mm package, up to a 50% PCB space reduction when compared to a discrete solution. This package offers superior thermal performance compared to commodity and discrete power solutions, resulting in improved reliability and reduced failures. Efficiency of the APXW005 is 96% at an 18V output. Output current is autoscaled in relation to the output voltage with the AutoLimit™ feature and the exclusive Tunable Loop™ feature allows fine tuning of the circuit with a minimum of external parts.
PTM פורסם ב: