Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
DIN-Power-Slide3

The DIN Power product range includes 6A and 15A types. In addition, mixed versions are available which combine both of these current ratings and other contacts up to 40A. An extensive range of shell housings allow easy integration of wire mount connectors with secure fixing and good strain relief protection. Different performance levels defined by IEC 60 603-2 guarantee the number of mating cycles for the specific application. Special plating options including 50 micro inch gold are available on request.

PTM פורסם ב: