Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Signal-Slide5

Different DIN 41 612 connectors are given a designation which defines the characteristics and dimensions in accordance with the specification. The HARTING offering includes full length versions, available with two or three rows of contacts providing a maximum of 64 and 96 contacts. These are offered in both standard and inverse configurations. Complementary half-length connectors, containing 32 and 48 contacts, and one-third length versions, containing 20 and 30 contacts, offer the same performance characteristics as the standard types, but in smaller package sizes. All types can be specially loaded on request. Leading and lagging pins are available for first-mate last-break functionality. Many partially loaded connectors are available in the catalog and customer specific selective loading is also available on request.

PTM פורסם ב: