Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Ha-VIS eCon 2000 3000 Unmanaged Ethernet Switches Slide 7

Ha-VIS eCon 3000 is similar to the 2000 series, however, the most significant difference is the housing size and profile. HARTING has a total of 104 slim housing Ethernet switches in the eCon 3000 line, which include switches that have between 2 and 16 Ethernet ports. Ha-VIS eCon 3000 unmanaged switches are available with RJ45, SC Fiber Optic ports and SFP ports, all with Fast Ethernet or Gigabit Ethernet data transfer rates. Each Ethernet switch, within eCon 3000 line, is available in two different operating temperature ranges, 0°C to 55°C and -40°C to 70°C and with Energy Efficient Ethernet technology support. The eCon 3000 line is divided into four main categories: Fast Ethernet (10/100 Mbit/s) products, Fast Ethernet with Power over Ethernet+, full Gigabit and full Gigabit line with Power over Ethernet+ functionality.

PTM פורסם ב: