Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Product Range

The product portfolio for the hazardous locations offers complete connector systems able to supply up to 90 V and 16 A with various hood and housing sizes and pin counts from 3 up to 24. The housing's alloy was selected so that it can be used in pulverized methane-coal dust atmospheres. Furthermore, they offer an IP65/67 protection class in the mated condition. The housing’s blue color indicates that the connector is being used in a potentially hazardous location.

PTM פורסם ב: