Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Summary

In summary, the M12 Power K- and S-code products provide a familiar and compact interface for energy-intensive applications. Standardized in accordance with IEC 61076-2-111, these connectors can safely transmit 7 kW at 630 V and 12 A. The PE contact is designed as a leading contact in the mating face so that it can dissipate any voltages and ensure user protection. The familiar M12 typical screw connection is available, as well as push-pull. These compact connectors are suitable for many applications and markets where high power and miniaturization are necessary.

PTM פורסם ב: